Part Details for 5220.0423.3 by Schurter Electronic Components
Overview of 5220.0423.3 by Schurter Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1052-202 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER1052-202ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER1052-202MLC | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT |
Price & Stock for 5220.0423.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B311
|
Newark | 5220 Connector Filter C14 4A M5/Carton Box |Schurter 5220.0423.3 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.9800 / $38.9500 | Buy Now |
DISTI #
486-4725-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.6412 / $29.4400 | Buy Now |
DISTI #
5220.0423.3
|
Avnet Americas | 5220 POWER ENTRY MODULE W. FILTER 4A M5 - Boxed Product (Development Kits) (Alt: 5220.0423.3) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 10 Weeks, 2 Days Container: Box | 0 |
|
$22.0979 / $25.9127 | Buy Now |
DISTI #
693-5220.04233
|
Mouser Electronics | AC Power Entry Modules INLET FILTER 2P 4A RoHS: Compliant | 0 |
|
$25.8500 / $29.3500 | Order Now |
DISTI #
70314784
|
RS | PEM, Filter, 2P Fusehldr, IEC, C14, 250VAC, 4A, Panel Mt-Screw, 6.3 QC Term, Med, IP40, PC1 | Schurter 5220.0423.3 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$31.9800 / $35.5300 | RFQ |
|
Future Electronics | AC Power Entry Modules INLET FILTER 2P 4A RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks Container: Box | 0Box |
|
$17.6200 / $18.1100 | Buy Now |
|
Future Electronics | AC Power Entry Modules INLET FILTER 2P 4A RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks Container: Box | 0Box |
|
$17.6200 / $18.1100 | Buy Now |
|
Onlinecomponents.com | 5220 POWER ENTRY MODULE W. FILTER 4A M5 RoHS: Compliant |
20 In Stock |
|
$23.7900 / $31.2300 | Buy Now |
DISTI #
70794988
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 4A Fuse ST 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2336 | Americas - 20 |
|
$34.3647 / $36.7412 | Buy Now |
DISTI #
5220.0423.3
|
TME | Connector: AC supply, socket, male, 4A, 250VAC, IEC 60320, C14 (E) Min Qty: 10 | 0 |
|
$19.0500 | RFQ |
Part Details for 5220.0423.3
5220.0423.3 CAD Models
5220.0423.3 Part Data Attributes
|
5220.0423.3
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5220.0423.3
Schurter Electronic Components
Mains Power Connector, 4A, 250/125VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks, 2 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/UL 62368-1, IEC 60601-1, IEC 60335-1, IEC 60320-1, IEC 60939-2, IEC 60127-6, UL, VDE | |
Body Breadth | 1.338 inch | |
Body Depth | 1.814 inch | |
Body Length | 1.732 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 4A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; CUL | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |