Part Details for 5220.0143.3 by Schurter Electronic Components
Results Overview of 5220.0143.3 by Schurter Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5220.0143.3 Information
5220.0143.3 by Schurter Electronic Components is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1052-202 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER1052-202ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER1052-202MLC | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT |
Price & Stock for 5220.0143.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B302
|
Newark | 5220 Connector Filter C14 1A M5/Carton Box |Schurter 5220.0143.3 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.5300 / $40.8900 | Buy Now |
DISTI #
486-6376-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 20 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.0950 | Buy Now |
DISTI #
5220.0143.3
|
Avnet Americas | 5220 POWER ENTRY MODULE W. FILTER 1A M5 - Boxed Product (Development Kits) (Alt: 5220.0143.3) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 11 Weeks, 3 Days Container: Box | 0 |
|
$24.3443 / $27.2089 | Buy Now |
DISTI #
693-5220.0143.3
|
Mouser Electronics | AC Power Entry Modules Double Fused 1A RoHS: Compliant | 0 |
|
$23.7800 / $30.7300 | Order Now |
DISTI #
70435159
|
RS | PEM, Filter, 2P Fusehldr, IEC, C14, 250VAC, 1A, Panel Mt-Snap, 6.3 QC Term, Med, IP40, PC1 | Schurte... more RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$33.5800 / $37.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 16 Weeks Container: Box |
0 Box |
|
$23.2000 / $23.4100 | Buy Now |
|
Onlinecomponents.com | 5220 POWER ENTRY MODULE W. FILTER 1A M5 RoHS: Compliant | 0 |
|
$24.9800 / $32.7900 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$34.4147 / $36.2260 | Buy Now | |
DISTI #
000000000000284018
|
Sager | AC Power Entry Modules Double Fused 1A Min Qty: 1 | 0 |
|
$22.9100 / $27.9700 | Buy Now |
Part Details for 5220.0143.3
5220.0143.3 CAD Models
5220.0143.3 Part Data Attributes
|
5220.0143.3
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5220.0143.3
Schurter Electronic Components
Mains Power Connector, 1A, 250/125VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/UL 62368-1, IEC 60601-1, IEC 60335-1, IEC 60320-1, IEC 60939-2, IEC 60127-6, UL, VDE | |
Body Breadth | 1.338 inch | |
Body Depth | 1.862 inch | |
Body Length | 1.417 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; CUL | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 5220.0143.3
This table gives cross-reference parts and alternative options found for 5220.0143.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5220.0143.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM4.5222.123 | Schurter Electronic Components | Check for Price | Mains Power Connector, 1A, 250/125VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | 5220.0143.3 vs GRM4.5222.123 |
GRM4.4222.013 | Schurter Electronic Components | Check for Price | Mains Power Connector, 1A, 250/125VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | 5220.0143.3 vs GRM4.4222.013 |
GRM4.4202.013 | Schurter Electronic Components | Check for Price | Mains Power Connector, 1A, 250/125VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | 5220.0143.3 vs GRM4.4202.013 |