Part Details for 5220/2C SL002 by Alpha Wire
Overview of 5220/2C SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5220/2C SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B7107
|
Newark | Cable, Cable/Wire Type: Multiconductor Cable, 5220/2C Slate 500 Ft Rohs Compliant: Yes |Alpha Wire 5220/2C SL002 Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,309.2500 | Buy Now |
DISTI #
5220/2CSL002-ND
|
DigiKey | CABLE 2COND 20AWG SLATE Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.3566 | Buy Now |
DISTI #
602-5220/2C-500-09
|
Mouser Electronics | Multi-Conductor Cables 20AWG 2C UNSHLD 500 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$1,187.7300 | Order Now |
DISTI #
73559749
|
RS | Xtra-Guard 1 Cable, 20Awg/2C, 300V, SR-PVC Slate, Polyester Tape | Alpha Wire 5220/2C SL002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,470.2500 / $1,737.5700 | RFQ |