Part Details for 522-26-8800-SV-0005F by CnC Tech LLC
Overview of 522-26-8800-SV-0005F by CnC Tech LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
88009-006 | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Through Hole, Double row, Polarized, With Pin Deletion, 50 Positions, 2.00mm (0.079in) Pitch. | |
88009-015 | Amphenol Communications Solutions | 88009-015-MINITEK II VCC | |
88009-001 | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Through Hole, Double row, Polarized, With Pin Deletion, 24 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 522-26-8800-SV-0005F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-2455-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 5' Min Qty: 1 Lead time: 20 Weeks Container: Box |
182 In Stock |
|
$3.9238 / $4.6700 | Buy Now |
DISTI #
V99:2348_19752803
|
Arrow Electronics | Cable Assembly Modular 1.52m 26AWG Modular Plug to Modular Plug 8 to 8 POS PL-PL Crimp-Crimp Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1844 | Americas - 200 |
|
$1.1320 | Buy Now |
|
Onlinecomponents.com | Modular Cable - 8P8C - Coiled 5' - Silver - Reversed RoHS: Compliant | 0 |
|
$4.7900 / $6.9800 | Buy Now |
DISTI #
31651281
|
Verical | Cable Assembly Modular 1.52m 26AWG Modular Plug to Modular Plug 8 to 8 POS PL-PL Crimp-Crimp Carton RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1844 | Americas - 200 |
|
$1.1320 | Buy Now |
DISTI #
C1S149600032832
|
Chip1Stop | MODULAR CBL, COILED, 5 FT, REVERSED RoHS: Compliant | 200 |
|
$1.8500 | Buy Now |
Part Details for 522-26-8800-SV-0005F
522-26-8800-SV-0005F CAD Models
522-26-8800-SV-0005F Part Data Attributes
|
522-26-8800-SV-0005F
CnC Tech LLC
Buy Now
|
Compare Parts:
522-26-8800-SV-0005F
CnC Tech LLC
|
Samacsys Manufacturer | CNC Tech |