Part Details for 522-13-120-13-061001 by Mill-Max Mfg Corp
Overview of 522-13-120-13-061001 by Mill-Max Mfg Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Communication and Networking
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
V62/10610-01XE | Texas Instruments | Enhanced Product 16 Channel LED Driver With DOT Correction and Grayscale PWM Control 28-HTSSOP -40 to 125 | |
V62/10610-01YE | Texas Instruments | Enhanced Product 16 Channel LED Driver With DOT Correction and Grayscale PWM Control 32-VQFN -40 to 125 |
Price & Stock for 522-13-120-13-061001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
575-5221312013061001
|
Mouser Electronics | IC & Component Sockets STANDARD WIRE WRAP PGA SOCKET RoHS: Compliant | 0 |
|
$33.0200 | Order Now |
DISTI #
000000000005687150
|
Sager | IC & Component Sockets STANDARD WIRE WRAP PGA SOCKET | 0 |
|
Buy Now |
Part Details for 522-13-120-13-061001
522-13-120-13-061001 CAD Models
522-13-120-13-061001 Part Data Attributes
|
522-13-120-13-061001
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
522-13-120-13-061001
Mill-Max Mfg Corp
IC Socket, PGA120, 120 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PGA SOCKET | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA120 | |
Housing Material | POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER | |
JESD-609 Code | e4 | |
Number of Contacts | 120 |