522/BCA
Description: Comparator, 2 Func, 15000uV Offset-Max, 10ns Response Time, BIPolar, CDIP14,

Overview of 522/BCA by Philips Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Communication and Networking Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
54H04/BCA Rochester Electronics LLC 54H04/BCA
54LS242/BCA Rochester Electronics LLC 54LS242/BCA (DM: M38510/32801BCA)
5438/BCA Rochester Electronics 5438/BCA (DM: M38510/00303BCA)

Price & Stock for 522/BCA by Philips Semiconductors

Part # Manufacturer Description Stock Price Buy
Quest Components   10
  • 1 $42.6396
  • 7 $40.5076
$40.5076 / $42.6396 Buy Now

CAD Models for 522/BCA by Philips Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 522/BCA by Philips Semiconductors

522/BCA
Philips Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
Package Description
DIP, DIP14,.3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Amplifier Type
COMPARATOR
Bias Current-Max (IIB) @25C
20 µA
Input Offset Voltage-Max
15000 µV
JESD-30 Code
R-XDIP-T14
JESD-609 Code
e0
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Response Time-Nom
10 ns
Screening Level
38535Q/M;38534H;883B
Supply Current-Max
50 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. 522/BCA
    Philips Semiconductors
    Comparator, 2 Func, 15000uV Offset-Max, 10ns Response Time, BIPolar, CDIP14,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 522/BCA by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 522/BCA by Philips Semiconductors

Select Manufacturer
Which Manufacturer of 522/BCA would you like to use for your alert(s)?
  • Please alert me when 522/BCA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 522/BCA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 522/BCA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 522/BCA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 522/BCA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 522/BCA by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: