Part Details for 521R38420CTR by CTS Corporation
Overview of 521R38420CTR by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 521R38420CTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-521R38420CTR-ND
|
DigiKey | XTAL OSC TCXO 38.4000MHZ HCMOS Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9721 | Buy Now |
DISTI #
521R38420CTR
|
Avnet Americas | Temperature Compensated Crystal Oscillator (TCXO) 38.4MHz ±2ppm HCMOS 4-Pin CSMD T/R - Tape and Reel (Alt: 521R38420CTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-521R38420CTR
|
Mouser Electronics | TCXO Oscillators 2.5mm x 2.0mm Surface Mount HCMOS TCXO, 38.400000MHz, +3.0V, 2.0ppm Stability, -20/+70 C, 3k/reel RoHS: Compliant | 0 |
|
$1.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7700 / $4.8400 | Buy Now |
Part Details for 521R38420CTR
521R38420CTR CAD Models
521R38420CTR Part Data Attributes
|
521R38420CTR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
521R38420CTR
CTS Corporation
HCMOS Output Clock Oscillator, 38.4MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 38.4 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.08X.1,64/48 | |
Physical Dimension | 2.5mm x 2.0mm x 1.0mm | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 3.15 V | |
Supply Voltage-Min | 2.85 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 521R38420CTR
This table gives cross-reference parts and alternative options found for 521R38420CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 521R38420CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
521R38420ITR | HCMOS Output Clock Oscillator, 38.4MHz Nom, | CTS Corporation | 521R38420CTR vs 521R38420ITR |
517L38420DTR | HCMOS Output Clock Oscillator, 38.4MHz Nom, | CTS Corporation | 521R38420CTR vs 517L38420DTR |
521R38420DTR | HCMOS Output Clock Oscillator, 38.4MHz Nom, | CTS Corporation | 521R38420CTR vs 521R38420DTR |
517R38420CTR | HCMOS Output Clock Oscillator, 38.4MHz Nom, | CTS Corporation | 521R38420CTR vs 517R38420CTR |
517L38420CTR | HCMOS Output Clock Oscillator, 38.4MHz Nom, | CTS Corporation | 521R38420CTR vs 517L38420CTR |
533R38420ITT | HCMOS Output Clock Oscillator, 38.4MHz Nom, | CTS Corporation | 521R38420CTR vs 533R38420ITT |
533R38420CTT | HCMOS Output Clock Oscillator, 38.4MHz Nom, | CTS Corporation | 521R38420CTR vs 533R38420CTT |
517R38420ITR | HCMOS Output Clock Oscillator, 38.4MHz Nom, | CTS Corporation | 521R38420CTR vs 517R38420ITR |
533L38420DTT | HCMOS Output Clock Oscillator, 38.4MHz Nom, | CTS Corporation | 521R38420CTR vs 533L38420DTT |
521L38420DTR | HCMOS Output Clock Oscillator, 38.4MHz Nom, | CTS Corporation | 521R38420CTR vs 521L38420DTR |