Part Details for 5219901F by Dialight
Overview of 5219901F by Dialight
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 5219901F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-1561-ND
|
DigiKey | LED WHITE CLEAR 3MM T/H Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
538 In Stock |
|
$1.2263 / $3.3300 | Buy Now |
DISTI #
84025527
|
Verical | LED Uni-Color White 2-Pin T-1 Bulk RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1814 | Americas - 600 |
|
$1.9890 / $2.8080 | Buy Now |
DISTI #
59682107
|
Verical | LED Uni-Color White 2-Pin T-1 Bulk RoHS: Compliant Min Qty: 49 Package Multiple: 1 | Americas - 73 |
|
$1.3000 | Buy Now |
DISTI #
521-9901F
|
TTI | Standard LEDs - Through Hole 3mm CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Bulk | Americas - 0 |
|
$1.2000 / $1.3300 | Buy Now |
Part Details for 5219901F
5219901F CAD Models
5219901F Part Data Attributes
|
5219901F
Dialight
Buy Now
Datasheet
|
Compare Parts:
5219901F
Dialight
Single Color LED, White, Water Clear, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e1 | |
Lens Type | WATER CLEAR | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |