Part Details for 5219462F by Dialight
Overview of 5219462F by Dialight
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5219462F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-2409-ND
|
DigiKey | LED GRN/RED DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3796 In Stock |
|
$0.6337 / $1.9700 | Buy Now |
DISTI #
V36:1790_22750989
|
Arrow Electronics | LED Bi-Color Green/Red 2-Pin T-1 3/4 Bulk Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2351 | Americas - 1809 |
|
$0.6320 / $1.8955 | Buy Now |
DISTI #
76087014
|
Verical | LED Bi-Color Green/Red 2-Pin T-1 3/4 Bulk Min Qty: 10 Package Multiple: 1 Date Code: 2351 | Americas - 1809 |
|
$0.6320 / $1.1657 | Buy Now |
DISTI #
77270179
|
Verical | LED Bi-Color Green/Red 2-Pin T-1 3/4 Bulk Min Qty: 100 Package Multiple: 100 Date Code: 2336 | Americas - 1100 |
|
$0.9118 / $1.2750 | Buy Now |
DISTI #
521-9462F
|
TTI | Standard LEDs - Through Hole DISCRETE LED LAMP RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 2400 In Stock |
|
$0.6300 / $0.9100 | Buy Now |
Part Details for 5219462F
5219462F CAD Models
5219462F Part Data Attributes:
|
5219462F
Dialight
Buy Now
|
Compare Parts:
5219462F
Dialight
|
Samacsys Manufacturer | Dialight |