Part Details for 5219461F by Dialight
Results Overview of 5219461F by Dialight
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5219461F Information
5219461F by Dialight is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 5219461F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5219461F-ND
|
DigiKey | LED GRN/YLW DIFFUSED 5MM T/H Min Qty: 1500 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4808 | Buy Now |
DISTI #
59682073
|
Verical | LED Bi-Color Green/Yellow 3-Pin T-1 Bulk RoHS: Compliant Min Qty: 95 Package Multiple: 1 | Americas - 147 |
|
$0.6600 | Buy Now |
DISTI #
521-9461F
|
TTI | Multi-Color LEDs DISCRETE LED LAMP RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1300 In Stock |
|
$0.5080 / $0.6590 | Buy Now |
Part Details for 5219461F
5219461F CAD Models
5219461F Part Data Attributes
|
5219461F
Dialight
Buy Now
Datasheet
|
Compare Parts:
5219461F
Dialight
Dual Color LED, Yellow/green, Nontinted Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW/GREEN | |
JESD-609 Code | e1 | |
Lens Type | NONTINTED DIFFUSED | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |