Part Details for 5219324F by Dialight
Overview of 5219324F by Dialight
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5219324F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-2687-ND
|
DigiKey | LED RED DIFFUSED 3MM T/H Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1322 In Stock |
|
$0.4477 / $1.3900 | Buy Now |
DISTI #
79008580
|
Verical | LED Uni-Color Red 635nm 2-Pin T-1 Bulk RoHS: Compliant Min Qty: 128 Package Multiple: 1 | Americas - 1300 |
|
$0.4900 | Buy Now |
DISTI #
521-9324F
|
TTI | Standard LEDs - Through Hole DISCRETE LED LAMP RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 900 In Stock |
|
$0.4390 / $0.6480 | Buy Now |
Part Details for 5219324F
5219324F CAD Models
5219324F Part Data Attributes
|
5219324F
Dialight
Buy Now
|
Compare Parts:
5219324F
Dialight
|
Samacsys Manufacturer | Dialight |