Part Details for 5219247F by Dialight
Overview of 5219247F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5219247F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-2677-ND
|
DigiKey | LED RED CLEAR 5MM T/H Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1970 In Stock |
|
$0.2507 / $1.0200 | Buy Now |
DISTI #
521-9247F
|
TTI | Standard LEDs - Through Hole DISCRETE LED LAMP RoHS: Compliant pbFree: Pb-Free Min Qty: 2600 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.2560 | Buy Now |
Part Details for 5219247F
5219247F CAD Models
5219247F Part Data Attributes
|
5219247F
Dialight
Buy Now
|
Compare Parts:
5219247F
Dialight
|
Samacsys Manufacturer | Dialight |