Part Details for 5219240F by Dialight
Overview of 5219240F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5219240F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-2676-ND
|
DigiKey | LED RED DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1830 In Stock |
|
$0.2067 / $0.8800 | Buy Now |
DISTI #
521-9240F
|
TTI | Standard LEDs - Through Hole DISCRETE LED LAMP RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 4000 In Stock |
|
$0.1840 / $0.1970 | Buy Now |
Part Details for 5219240F
5219240F CAD Models
5219240F Part Data Attributes
|
5219240F
Dialight
Buy Now
|
Compare Parts:
5219240F
Dialight
|
Samacsys Manufacturer | Dialight |