Part Details for 5219215F by Dialight
Results Overview of 5219215F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5219215F Information
5219215F by Dialight is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 5219215F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-2675-ND
|
DigiKey | LED RED DIFFUSED 3MM T/H Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
308 In Stock |
|
$0.5050 / $1.3800 | Buy Now |
DISTI #
521-9215F
|
TTI | Single Color LEDs DISCRETE LED LAMP RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1500 In Stock |
|
$0.4650 / $0.6490 | Buy Now |
Part Details for 5219215F
5219215F CAD Models
5219215F Part Data Attributes
|
5219215F
Dialight
Buy Now
|
Compare Parts:
5219215F
Dialight
Select a part to compare: |
Samacsys Manufacturer | Dialight |