There are no models available for this part yet.
Overview of 5218NN by ebm-papst
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 5218NN by ebm-papst
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AJ4107
|
Newark | Ebm Papst |Ebm-Papst 5218NN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.0800 / $78.2600 | Buy Now | |
DISTI #
5218NN
|
Avnet Americas | DC Fan Ball Bearing 48V 6.5W 3150RPM 127.1CFM 46dB Flange Mount - Bulk (Alt: 5218NN) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
5912-5218NN
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 127x127x38mm, 48VDC, 127.1CFM, 6.5W, 46dBA, 3150RPM, Ball RoHS: Compliant | 0 |
|
$41.6200 / $46.5400 | Order Now | |
DISTI #
72053474
|
RS | Fan, Axial, 48VDC, 127x127x38mm, 127.13 CFM, 6.2W, 3150RPM, Ball, IP20 | ebm-papst 5218NN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$46.5400 | RFQ | |
Onlinecomponents.com | DC Fan Axial Ball Bearing 48V 36V to 56V 127.1CFM 46dB 127 X 127 X 38mm RoHS: Compliant |
6 Partner Stock 16 Factory Stock |
|
$35.0200 / $135.8800 | Buy Now | ||
DISTI #
42243186
|
Verical | DC Fan Axial Ball Bearing 48V 36V to 56V 127.1CFM 46dB 127 X 127 X 38mm RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 6 |
|
$41.0000 | Buy Now | |
DISTI #
5218NN-EBM
|
TME | 5218NN Min Qty: 1 | 6 |
|
$89.1512 / $89.1530 | Buy Now | |
DISTI #
C1S211900025097
|
Chip1Stop | DC fan motor RoHS: Compliant pbFree: No | 6 |
|
$49.5000 | Buy Now | |
Master Electronics | DC Fan Axial Ball Bearing 48V 36V to 56V 127.1CFM 46dB 127 X 127 X 38mm RoHS: Compliant |
6 Partner Stock 16 Factory Stock |
|
$35.0200 / $135.8800 | Buy Now |
CAD Models for 5218NN by ebm-papst
Part Data Attributes for 5218NN by ebm-papst
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EBM-PAPST MULFINGEN GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Airflow
|
127.1 CFM
|
Bearing Type
|
BALL
|
Construction
|
AXIAL
|
Height
|
127 mm
|
Length
|
127 mm
|
Life Expectancy
|
57500 h
|
Operating Temperature-Max
|
65 °C
|
Operating Temperature-Min
|
-20 °C
|
Rated Power
|
6.5 W
|
Rated Voltage
|
48 V
|
Speed
|
3150 rpm
|
Thermal Support Device Type
|
DC FAN
|
Weight
|
310 g
|
Width
|
38 mm
|