Part Details for 5218NM by ebm-papst
Overview of 5218NM by ebm-papst
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5218NM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ4106
|
Newark | Ebm Papst |Ebm-Papst 5218NM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.0300 / $51.0700 | Buy Now |
DISTI #
2266-5218NM-ND
|
DigiKey | FAN AXIAL 127X38MM 48VDC WIRE Min Qty: 2 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$52.6300 | Buy Now |
DISTI #
5218NM-ND
|
DigiKey | FAN AXIAL 127X38MM 48VDC WIRE Min Qty: 2 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.6314 | Buy Now |
DISTI #
5218NM
|
Avnet Americas | DC Fan Ball Bearing 48V 5W 2750RPM 110.1CFM 43dB Flange Mount - Bulk (Alt: 5218NM) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$35.2640 / $57.3077 | Buy Now |
DISTI #
5912-5218NM
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 127x127x38mm, 48VDC, 110.1CFM, 5W, 43dBA, 2750RPM, Ball RoHS: Compliant | 2 |
|
$49.6300 / $85.1600 | Buy Now |
DISTI #
70371776
|
RS | DC Fan, 48V, 127x127x38mm, 110.9CFM, 43dBA, 5W, 2750RPM, Wire Leads | ebm-papst 5218NM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$66.7900 / $83.4900 | RFQ |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 48V 40V to 56V 110.1CFM 43dB 127 X 127 X 38mm Middle Speed RoHS: Compliant |
4 Partner Stock |
|
$38.3100 / $62.7600 | Buy Now |
DISTI #
50403747
|
Verical | DC Fan Axial Ball Bearing 48V 40V to 56V 110.1CFM 43dB 127 X 127 X 38mm Middle Speed RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$46.5600 | Buy Now |
DISTI #
5218NM-EBM
|
TME | 5218NM Min Qty: 1 | 4 |
|
$57.3860 / $57.3889 | Buy Now |
DISTI #
000000000000785787
|
Sager | DC Fans Tubeaxial Fan, 127x127x38mm, 48VDC, 110.1CFM, 5W, 43dBA, 2750RPM, Ball Bearing Min Qty: 1 | 0 |
|
$46.1800 / $56.4400 | Buy Now |
Part Details for 5218NM
5218NM CAD Models
5218NM Part Data Attributes
|
5218NM
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
5218NM
ebm-papst
DC Fan, Axial Construction, 48V, 5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Airflow | 110 CFM | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 127 mm | |
Length | 127 mm | |
Life Expectancy | 62500 h | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 5 W | |
Rated Voltage | 48 V | |
Speed | 2750 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 310 g | |
Width | 38 mm |