Part Details for 5218NH by ebm-papst
Overview of 5218NH by ebm-papst
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 5218NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ4105
|
Newark | Ebm Papst |Ebm-Papst 5218NH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.0300 / $84.2000 | Buy Now |
DISTI #
381-2983-ND
|
DigiKey | FAN AXIAL 127X38MM 48VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
30 In Stock |
|
$64.1200 | Buy Now |
DISTI #
5218NH
|
Avnet Americas | DC Fan Ball Bearing 48V 10W 3650RPM 148.3CFM 51dB Flange Mount - Bulk (Alt: 5218NH) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$48.5760 / $78.9231 | Buy Now |
DISTI #
5912-5218NH
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 127x127x38mm, 48VDC, 148.3CFM, 10W, 51dBA, 3650RPM, Ball RoHS: Compliant | 29 |
|
$64.1100 / $64.1200 | Buy Now |
DISTI #
70371831
|
RS | DC Fan, 48V, 127x127x38mm, 148.3CFM, 51dBA, 10W, 3650RPM, Wire Leads | ebm-papst 5218NH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$77.5200 / $96.9000 | RFQ |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 48V 36V to 56V 148.3CFM 51dB 127 X 127 X 38mm High Speed RoHS: Compliant |
50 In Stock |
|
$50.4700 / $79.6000 | Buy Now |
DISTI #
73575942
|
Verical | DC Fan Axial Ball Bearing 48V 36V to 56V 148.3CFM 51dB 127 X 127 X 38mm High Speed RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2317 | Americas - 48 |
|
$84.8510 / $103.4800 | Buy Now |
DISTI #
000000000000785786
|
Sager | DC Fans Tubeaxial Fan, 127x127x38mm, 48VDC, 148.3CFM, 10W, 51dBA, 3650RPM, Ball Bearing Min Qty: 1 | 0 |
|
$63.6200 / $77.7300 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing 48V 36V to 56V 148.3CFM 51dB 127 X 127 X 38mm High Speed RoHS: Compliant |
50 In Stock |
|
$50.4700 / $79.6000 | Buy Now |
|
Neutron USA | DC Fans Size=127x127x38 mm CFM=148 VDC=48 | 0 |
|
$246.9100 | Buy Now |
Part Details for 5218NH
5218NH CAD Models
5218NH Part Data Attributes
|
5218NH
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
5218NH
ebm-papst
DC Fan, Axial Construction, 48V, 10W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 148.3 CFM | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 127 mm | |
Length | 127 mm | |
Life Expectancy | 45000 h | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 10 W | |
Rated Voltage | 48 V | |
Speed | 3650 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 310 g | |
Width | 38 mm |