Part Details for 521844-1 by TE Connectivity
Overview of 521844-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 521844-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P9700
|
Newark | Power Block Assembly 16-12 Awg Br |Amp Te Connectivity 521844-1 RoHS: Not Compliant Min Qty: 84000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4810 | Buy Now |
DISTI #
A113886-ND
|
DigiKey | CONN TERM RING 12-16AWG SCREW Min Qty: 84000 Lead time: 7 Weeks Container: Box |
5245 In Stock |
|
$0.4318 | Buy Now |
DISTI #
521844-1
|
Avnet Americas | Connector Accessories Power Ring Brass Strip on Reel - Bulk (Alt: 521844-1) RoHS: Compliant Min Qty: 84000 Package Multiple: 12000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4577 | Buy Now |
DISTI #
571-521844-1
|
Mouser Electronics | Terminals POWER RING BR W/10-24 SCREWS RoHS: Compliant | 0 |
|
$0.4310 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 84000 Package Multiple: 12000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.4070 | Buy Now |
DISTI #
AMP521844-1
|
Heilind Electronics | POWER RING BR W/ 10-24 SCREWS | Americas - 0 in Stock |
|
$0.5080 | Buy Now |
|
Onlinecomponents.com | POWER BLOCK ASSEMBLY 16-12 AWG BR RoHS: Compliant | 0 |
|
$0.4378 / $1.2849 | Buy Now |
DISTI #
AMP521844-1
|
Interstate Connecting Components | POWER RING BR W/ 10-24 SCREWS | 0 |
|
$0.5080 | Buy Now |
DISTI #
521844-1
|
Avnet Abacus | Connector Accessories Power Ring Brass Strip on Reel (Alt: 521844-1) RoHS: Compliant Min Qty: 84000 Package Multiple: 84000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | POWER BLOCK ASSEMBLY 16-12 AWG BR RoHS: Compliant | 0 |
|
$0.4378 / $1.2849 | Buy Now |