Part Details for 5218 by Bourns Inc
Overview of 5218 by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 5218
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hash RF Choke Wirewound 3.35uH 20% 7.96MHz Iron 20A 0.01Ohm DCR AXL RoHS: Compliant |
3 In Stock |
|
$12.4200 | Buy Now |
|
Master Electronics | Hash RF Choke Wirewound 3.35uH 20% 7.96MHz Iron 20A 0.01Ohm DCR AXL RoHS: Compliant |
3 In Stock |
|
$12.4200 | Buy Now |
Part Details for 5218
5218 CAD Models
5218 Part Data Attributes:
|
5218
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
5218
Bourns Inc
General Purpose Inductor, 3.35uH, 20%, 1 Element, Iron-Core
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Bourns | |
Construction | Varnish Coating | |
Core Material | IRON | |
DC Resistance | 0.01 Ω | |
Inductance-Nom (L) | 3.35 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 2.05 mm | |
Lead Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 15.24 mm | |
Package Length | 31.75 mm | |
Package Style | Axial | |
Rated Current-Max | 20 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |