-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRA-POD 250 ASSY REC 18-14 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R1686
|
Newark | 250 Ultra-Pod Rcpt 18-14 Tpbr |Amp Te Connectivity 521637-2 Min Qty: 48000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1290 | Buy Now |
DISTI #
A111298CT-ND
|
DigiKey | CONN QC RCPT 14-20AWG 0.250 Min Qty: 48000 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1057 | Buy Now |
DISTI #
521637-2
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG Tin Reel - Tape and Reel (Alt: 521637-2) RoHS: Compliant Min Qty: 48000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.1121 | Buy Now |
DISTI #
571-521637-2
|
Mouser Electronics | Terminals 250 ULTRA-POD RCPT 18-14 TPBR RoHS: Compliant | 0 |
|
$0.1050 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48000 Package Multiple: 8000 Container: Box | 0Box |
|
$0.0996 | Buy Now |
DISTI #
AMP521637-2
|
Heilind Electronics | 250 ULTRA-POD RCPT 18-14 TPBR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ULTRA-POD 250 ASSY REC 18-14 AWG TPBR RoHS: Compliant |
16000 Partner Stock |
|
$0.1163 / $0.1769 | Buy Now |
DISTI #
79325463
|
Verical | Quick Disconnect Terminal 14-18AWG Tin Reel Min Qty: 470 Package Multiple: 1 | Americas - 16000 |
|
$0.1330 | Buy Now |
DISTI #
73592426
|
Verical | Quick Disconnect Terminal 14-18AWG Tin Reel Min Qty: 16000 Package Multiple: 16000 | Americas - 16000 |
|
$0.1209 | Buy Now |
DISTI #
521637-2
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG Tin Reel - Tape and Reel (Alt: 521637-2) RoHS: Compliant Min Qty: 48000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.1121 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
521637-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
521637-2
TE Connectivity
ULTRA-POD 250 ASSY REC 18-14 AWG TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |