Part Details for 52159R by Wurth Elektronik
Overview of 52159R by Wurth Elektronik
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 52159R
52159R CAD Models
52159R Part Data Attributes
|
52159R
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
52159R
Wurth Elektronik
Telecom Transformer, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | BREADTH AND HEIGHT DIM INCLUDES TERMINALS ALSO, COMPATIBLE WITH OCTANE; G24, TURNS RATIO: 0.408:1 | |
Diameter | 9.02 mm | |
Height | 7.87 mm | |
Mounting Feature | SURFACE MOUNT | |
Primary Impedance | 100 OHMS | |
Secondary Impedance | 100 OHMS | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER |