-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X5711
|
Newark | 250 Faston Hsg. Rec 3P Blue |Te Connectivity 521498-1 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3200 | Buy Now |
DISTI #
A108196-ND
|
DigiKey | CONN RCPT HOUSING 0.25 4POS BLUE Min Qty: 10000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3061 | Buy Now |
DISTI #
521498-1
|
Avnet Americas | HSG 250 FAST 4P BLUE - Bulk (Alt: 521498-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1641 / $0.2632 | Buy Now |
DISTI #
571-521498-1
|
Mouser Electronics | Terminals HSG 250 FAST 4P BLUE RoHS: Compliant | 0 |
|
$0.3030 / $0.3060 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Lead time: 12 Weeks Container: Box | 0Box |
|
$0.2650 | Buy Now |
DISTI #
AMP521498-1
|
Heilind Electronics | HSG 250 FAST 4P BLUE | Americas - 0 in Stock |
|
$0.2324 / $0.3358 | Buy Now |
|
Onlinecomponents.com | 250 FASTON HSG. REC 3P BLUE RoHS: Compliant | 0 |
|
$0.2792 / $0.5849 | Buy Now |
DISTI #
AMP521498-1
|
Interstate Connecting Components | HSG 250 FAST 4P BLUE | 0 |
|
$0.2324 / $0.3358 | Buy Now |
DISTI #
000000000001455847
|
Sager | Terminals HSG 250 FAST 4P BLUE Min Qty: 1 | 0 |
|
$0.3124 / $0.3749 | Buy Now |
DISTI #
521498-1
|
Avnet Abacus | (Alt: 521498-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
521498-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
521498-1
TE Connectivity
Board Connector, 4 Contact(s), Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.082 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 5.59 mm | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |