Part Details for 5213815-1 by TE Connectivity
Overview of 5213815-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5213815-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5213815-1-ND
|
DigiKey | TERM SCREW M4 4 PIN PCB Min Qty: 4800 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4686 | Buy Now |
DISTI #
5213815-1
|
Avnet Americas | Conn Power Tap 1 POS Press Fit ST Thru-Hole 4 Terminal 1 Port - Bulk (Alt: 5213815-1) RoHS: Compliant Min Qty: 4800 Package Multiple: 1200 Container: Bulk | 0 |
|
$2.2960 / $2.5923 | Buy Now |
DISTI #
571-5213815-1
|
Mouser Electronics | Power to the Board 4P POWER TAP ASSY W/M4 SCREW RoHS: Compliant | 0 |
|
$2.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 1200 Container: Box | 0Box |
|
$2.1800 | Buy Now |
DISTI #
AMP5213815-1
|
Heilind Electronics | 4P POWER TAP ASSY W/M4 SCREW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Power Tap HC 4P Conn w M4 Screw RoHS: Compliant | 0 |
|
$2.3700 / $6.6700 | Buy Now |
DISTI #
5213815-1
|
Avnet Americas | Conn Power Tap 1 POS Press Fit ST Thru-Hole 4 Terminal 1 Port - Bulk (Alt: 5213815-1) RoHS: Compliant Min Qty: 4800 Package Multiple: 1200 Container: Bulk | 0 |
|
$2.2960 / $2.5923 | Buy Now |
DISTI #
AMP5213815-1
|
Interstate Connecting Components | 4P POWER TAP ASSY W/M4 SCREW | 0 |
|
Buy Now | |
DISTI #
5213815-1
|
Avnet Abacus | Conn Power Tap 1 POS Press Fit ST Thru-Hole 4 Terminal 1 Port (Alt: 5213815-1) RoHS: Compliant Min Qty: 4800 Package Multiple: 1200 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Power Tap HC 4P Conn w M4 Screw RoHS: Compliant | 0 |
|
$2.3700 / $6.6700 | Buy Now |
Part Details for 5213815-1
5213815-1 CAD Models
5213815-1 Part Data Attributes:
|
5213815-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5213815-1
TE Connectivity
Connector Accessory, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Design Use | POWER AND SIGNAL | |
Material | COPPER ALLOY | |
Mounting Style | RIGHT ANGLE | |
Rated Current | 20 A | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 8 AWG | |
Wire Size-Max | 8 AWG | |
Wire Size-Min | 10 AWG |