-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRA-POD 250 ASSY REC 18-14 AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H4347
|
Newark | 250 Ultra-Pod Rcpt 18-14 Br Rohs Compliant: Yes |Amp Te Connectivity 521367-1 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1670 | Buy Now |
DISTI #
36AC5841
|
Newark | Ultra-Pod 250 Assy Rec 18-14 Awg Br |Amp Te Connectivity 521367-1 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1870 | Buy Now |
DISTI #
A111282CT-ND
|
DigiKey | CONN QC RCPT 14-18AWG 0.250 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6875 In Stock |
|
$0.1355 / $0.3100 | Buy Now |
DISTI #
521367-1
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG Strip - Tape and Reel (Alt: 521367-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 4 Weeks, 2 Days Container: Reel | 0 |
|
$0.1384 / $0.1515 | Buy Now |
DISTI #
571-521367-1
|
Mouser Electronics | Terminals 250 ULTRA-POD RCPT 18-14 BR RoHS: Compliant | 9165 |
|
$0.1270 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.1292 | Buy Now |
DISTI #
AMP521367-1
|
Heilind Electronics | 250 ULTRA-POD RCPT 18-14 BR | Americas - 0 in Stock |
|
$0.1418 / $0.1664 | Buy Now |
|
Onlinecomponents.com | ULTRA-POD 250 ASSY REC 18-14 AWG BR RoHS: Compliant |
8000 In Stock |
|
$0.1183 / $0.1607 | Buy Now |
DISTI #
521367-1
|
TTI | Terminals 250 ULTRA-POD RCPT 18-14 BR Min Qty: 8000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1170 / $0.1330 | Buy Now |
DISTI #
AMP521367-1
|
Interstate Connecting Components | 250 ULTRA-POD RCPT 18-14 BR | 0 |
|
$0.1418 / $0.1664 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
521367-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
521367-1
TE Connectivity
ULTRA-POD 250 ASSY REC 18-14 AWG BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 4 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |