Part Details for 5212680 (ALTERNATE: 5212680) by RS Pro
Overview of 5212680 (ALTERNATE: 5212680) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5212680 (ALTERNATE: 5212680)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70614809
|
RS | Industrial High Rupture Capacity Fuse 63A A4 550VAC Bolted Tag 21mm x 110mm | RS PRO 5212680 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$6.1400 / $7.5400 | Buy Now |