Part Details for 5212674 (ALTERNATE: 5212674) by RS Pro
Overview of 5212674 (ALTERNATE: 5212674) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5212674 (ALTERNATE: 5212674)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70614808
|
RS | Industrial High Rupture Capacity Fuse 100A A3 550VAC Bolted Tag 21mm x 95mm | RS PRO 5212674 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$14.7900 | Buy Now |