Part Details for 5212618 (ALTERNATE: 5212618) by RS Pro
Overview of 5212618 (ALTERNATE: 5212618) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5212618 (ALTERNATE: 5212618)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70614803
|
RS | Industrial High Rupture Capacity Fuse 25A A2 550VAC Bolted Tag 13.7mm x 85mm | RS PRO 5212618 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$3.2100 | Buy Now |