-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL, PIDG, R 26-22 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4732
|
Newark | Terminals Terminal Pidg R 26-22 10 |Amp Te Connectivity 52124-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1237 |
|
$1.2700 / $1.7500 | Buy Now |
DISTI #
02M9013
|
Newark | Terminal, Pidg, R 26-22 10 |Amp Te Connectivity 52124-1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 | Buy Now |
DISTI #
A113870-ND
|
DigiKey | CONN RING CIRC 22-26AWG #10 Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
3028 In Stock |
|
$0.9357 / $1.6800 | Buy Now |
DISTI #
52124-1
|
Avnet Americas | Ring Tongue Terminal 22-26AWG 19.43mm 7.62mm Tin Loose Piece - Bulk (Alt: 52124-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9282 / $1.0480 | Buy Now |
DISTI #
571-52124-1
|
Mouser Electronics | Terminals TERMINAL PIDG R 26-22 10 RoHS: Compliant | 0 |
|
$1.1300 / $2.0300 | Order Now |
DISTI #
71995587
|
RS | Terminal, Pidg, R 26-22 10 | TE Connectivity 52124-1 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2200 / $2.0300 | RFQ |
|
Future Electronics | 26-22 AWG 4.82 mm Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Box | 0Box |
|
$0.9800 / $1.0700 | Buy Now |
|
Bisco Industries | 20 |
|
Buy Now | ||
DISTI #
AMP52124-1
|
Heilind Electronics | TERMINAL, PIDG, R 26-22 10 | Americas - 2445 in Stock |
|
$1.1173 / $1.4124 | Buy Now |
|
Onlinecomponents.com | TERMINAL, PIDG, R 26-22 10 RoHS: Compliant |
3025 In Stock |
|
$0.9130 / $1.4970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52124-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
52124-1
TE Connectivity
TERMINAL, PIDG, R 26-22 10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.4 mm2 | |
Wire Gauge | 22 AWG |
This table gives cross-reference parts and alternative options found for 52124-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 52124-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
326875 | Ring Terminal, 0.4mm2 | TE Connectivity | 52124-1 vs 326875 |