-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRA-POD 187 ASSY REC 20-16 AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2452
|
Newark | Ultra-Pod 187 Assy Rec 20-16 Awg Br |Amp Te Connectivity 521225-1 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2080 | Buy Now |
DISTI #
521225-1
|
Avnet Americas | Quick Disconnect Terminal 16-20AWG F Strip - Tape and Reel (Alt: 521225-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
571-521225-1
|
Mouser Electronics | Terminals 187 ULTRA-POD RCPT 20-16 BR RoHS: Compliant | 8195 |
|
$0.1130 / $0.3400 | Buy Now |
|
Onlinecomponents.com | ULTRA-POD 187 ASSY REC 20-16 AWG BR RoHS: Compliant |
10377 In Stock |
|
$0.1165 / $0.2095 | Buy Now |
DISTI #
51517436
|
Verical | Quick Disconnect Terminal 16-20AWG Brass Natural F 27.56mm Tin Reel/Strip RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 1311 | Americas - 2750 |
|
$0.1637 / $0.2724 | Buy Now |
DISTI #
5212251-TEC
|
TME | Terminal: flat | 7400 |
|
Buy Now | |
DISTI #
000000000000938734
|
Sager | Terminals 187 ULTRA-POD RCPT 20-16 BR | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 9620 |
|
RFQ | |
DISTI #
521225-1
|
Avnet Abacus | Quick Disconnect Terminal 16-20AWG F Strip (Alt: 521225-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | ULTRA-POD 187 ASSY REC 20-16 AWG BR RoHS: Compliant |
10377 In Stock |
|
$0.1165 / $0.2095 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
521225-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
521225-1
TE Connectivity
ULTRA-POD 187 ASSY REC 20-16 AWG BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |