Part Details for 52122010 by Lapp Group
Overview of 52122010 by Lapp Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 52122010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71605396
|
RS | O-Rings, SKINDICHT O V M, M16, FKM fluoroelastomer, green | Lapp Group 52122010 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0100 / $1.1000 | RFQ |
DISTI #
LP-52122010
|
TME | O-ring gasket, FKM, Thk: 2mm, Øint: 13mm, M16, green, -20÷200°C Min Qty: 1 | 399 |
|
$0.4450 / $0.6920 | Buy Now |