-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POSI-LOK HSG.250-7 POS RAST5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69H0064
|
Newark | Posi-Lok Hsg.250-7 Pos Rast5 Rohs Compliant: Yes |Amp Te Connectivity 521209-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8510 / $0.8880 | Buy Now |
DISTI #
76AC8503
|
Newark | Posi-Lok Hsg.250-7 Pos Rast5 |Amp Te Connectivity 521209-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 / $1.5600 | Buy Now |
DISTI #
521209-1-ND
|
DigiKey | CONN RCPT HOUSING 0.25 7POS BLUE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
69 In Stock |
|
$0.9310 / $1.5400 | Buy Now |
DISTI #
521209-1
|
Avnet Americas | Conn Housing RCP 7 POS 5mm Crimp ST Loose Piece - Bulk (Alt: 521209-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.7590 / $0.8569 | Buy Now |
DISTI #
571-521209-1
|
Mouser Electronics | Headers & Wire Housings 7P 250 POSI-LOK SKT HSG RAST5 RoHS: Compliant | 47 |
|
$0.8220 / $1.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Box | 0Box |
|
$0.7210 | Buy Now |
DISTI #
AMP521209-1
|
Heilind Electronics | POSI-LOK HSG.250-7 POS RAST5 | Americas - 0 in Stock |
|
$0.9002 / $0.9136 | Buy Now |
|
Onlinecomponents.com | POSI-LOK HSG.250-7 POS RAST5 RoHS: Compliant | 0 |
|
$0.7600 / $1.5910 | Buy Now |
DISTI #
AMP521209-1
|
Interstate Connecting Components | POSI-LOK HSG.250-7 POS RAST5 | 0 |
|
$0.9002 / $0.9136 | Buy Now |
DISTI #
TE Connectivity 521209-1
|
PEI Genesis | Combination Line Connector 7 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
521209-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
521209-1
TE Connectivity
POSI-LOK HSG.250-7 POS RAST5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.48 inch | |
Body Length | 0.362 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.197 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |