Part Details for 5211C BK199 by Alpha Wire
Overview of 5211C BK199 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM5211CRSZ-RL7 | Analog Devices | 2-Ch Isolators w/ Int DC/DC co | |
ADUM5211CRSZ | Analog Devices | 2-Ch Isolators w/ Int DC/DC co | |
ADD5211CP-EVALZ | Analog Devices | Evaluation Board |
Price & Stock for 5211C BK199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R5865
|
Newark | Xtra-Guard 1 /Bulk Ft |Alpha Wire 5211C BK199 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$11.8800 | Buy Now |
DISTI #
3937-5211CBK199-ND
|
DigiKey | CABLE 7COND 22AWG BLACK 1000' Min Qty: 1 Lead time: 17 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$25.3600 | Buy Now |
DISTI #
5211CBK199-ND
|
DigiKey | CABLE 7COND 22AWG BLACK 1000' Min Qty: 1 Lead time: 17 Weeks Container: Spool | Temporarily Out of Stock |
|
$11.2699 | Buy Now |