-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL6024-332ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
EPL6024-332MEC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, Ferrite-Core, 2524 | |
EPL6024-332MEB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, Ferrite-Core, 2524 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC0683
|
Newark | Automotive Connectors 2.5 S/P Conn. Hsg. Assy Rohs Compliant: Yes |Molex 52117-0243 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31301 |
|
$1.7300 / $2.3600 | Buy Now |
DISTI #
0521170243
|
Avnet Americas | Conn Housing RCP 2 POS 2.5mm Crimp ST Cable Mount Tray - Trays (Alt: 0521170243) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.7654 / $1.3653 | Buy Now |
DISTI #
538-52117-0243
|
Mouser Electronics | Automotive Connectors 2.5 S/P CONN. HSG. ASSY RoHS: Compliant | 1597 |
|
$1.5300 / $1.7800 | Buy Now |
DISTI #
71463306
|
RS | 2.5 W/P CONN. HSG. ASSY | Molex Incorporated 52117-0243 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9000 / $2.7200 | RFQ |
|
Onlinecomponents.com | Mizu-P25™ 2.50mm Pitch Waterproof Wire-to-Wire Receptacle Housing for AVSS 0.3, 2 Circuits RoHS: Compliant |
31301 Partner Stock |
|
$1.4600 / $1.8200 | Buy Now |
DISTI #
16858424
|
Verical | Conn Housing RCP 2 POS 2.5mm Crimp ST Cable Mount White Mizu-P25™ Tray RoHS: Compliant Min Qty: 35 Package Multiple: 1 | Americas - 31301 |
|
$1.3800 / $1.8000 | Buy Now |
DISTI #
66049955
|
Verical | Conn Housing RCP 2 POS 2.5mm Crimp ST Cable Mount White Mizu-P25™ Tray RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 2201 | Americas - 3600 |
|
$1.5805 / $1.8900 | Buy Now |
DISTI #
82724566
|
Verical | Conn Housing RCP 2 POS 2.5mm Crimp ST Cable Mount White Mizu-P25™ Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2417 | Americas - 3600 |
|
$0.9063 / $1.2500 | Buy Now |
DISTI #
60910523
|
Verical | Conn Housing RCP 2 POS 2.5mm Crimp ST Cable Mount White Mizu-P25™ Tray RoHS: Compliant Min Qty: 69 Package Multiple: 1 Date Code: 1801 | Americas - 90 |
|
$1.2410 | Buy Now |
|
Quest Components | 72 |
|
$1.5884 / $2.8880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52117-0243
Molex
Buy Now
Datasheet
|
Compare Parts:
52117-0243
Molex
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.268 inch | |
Body Depth | 0.551 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 58.7136 N | |
Insulation Diameter-Min | 0.071 inch | |
Insulation Resistance | 250000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG | |
Withdrawl Force-Min | 53.376 N |
This table gives cross-reference parts and alternative options found for 52117-0243. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 52117-0243, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
52117-0410 | Molex | $2.9178 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle, | 52117-0243 vs 52117-0410 |
52117-0242 | Molex | $2.0399 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Red Insulator, Receptacle, ROHS COMPLIANT | 52117-0243 vs 52117-0242 |