-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Locking, Red Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51952-116LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 24S 2P Vertical Header. | |
87052-116HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 16 Positions, 2.54 mm Pitch, Vertical, 19.56 mm (0.77 in.) Mating, 3.05 mm (0.12 in.) Tail. | |
R7F7010342AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-52116-0342
|
Mouser Electronics | Automotive Connectors 2.5 S.P. CONN HSG AS 5 S.P. CONN HSG ASS RoHS: Compliant | 0 |
|
$1.2700 / $1.3300 | Order Now |
|
Onlinecomponents.com | Conn Housing PL 3 POS 2.5mm Crimp ST Cable Mount Mizu-P25™ Automotive Tray RoHS: Compliant |
10322 Partner Stock |
|
$1.3000 / $2.6600 | Buy Now |
DISTI #
16858419
|
Verical | Conn Housing PL 3 POS 2.5mm Crimp ST Cable Mount Red Mizu-P25™ Tray RoHS: Compliant Min Qty: 45 Package Multiple: 1 | Americas - 10322 |
|
$1.1900 / $1.4000 | Buy Now |
DISTI #
521160342-MOL
|
TME | Connector: wire-wire | 10322 |
|
Buy Now | |
|
Master Electronics | Conn Housing PL 3 POS 2.5mm Crimp ST Cable Mount Mizu-P25™ Automotive Tray RoHS: Compliant |
10322 Partner Stock |
|
$1.3000 / $2.6600 | Buy Now |
DISTI #
10193114
|
TestEquity LLC | Molex 52116-0342 Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Plug Housing, 3 Circuits, Red | 10322 |
|
$1.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52116-0342
Molex
Buy Now
Datasheet
|
Compare Parts:
52116-0342
Molex
Board Connector, 3 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Locking, Red Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.35 inch | |
Body Depth | 1.012 inch | |
Body Length | 0.488 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 250000000 Ω | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG |
This table gives cross-reference parts and alternative options found for 52116-0342. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 52116-0342, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
52116-0340 | Molex | $0.5564 | Board Connector, 3 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Locking, White Insulator, Plug, | 52116-0342 vs 52116-0340 |
103955-2 | TE Connectivity | Check for Price | 3 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | 52116-0342 vs 103955-2 |
52116-0341 | Molex | $2.0950 | Board Connector, 3 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug, | 52116-0342 vs 52116-0341 |