-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 CIRC DIN RCPT GRND CLIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X5692
|
Newark | Din Audio Video Conn, Jack, 5Pos, No. Of Contacts:5Contacts, Gender:Jack, Connector Mounting:Pcb Mount, Contact Termination:Through Hole Right Angle, Contact Plating:Tin Plated Contacts, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 5211450-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 760 |
|
$4.5000 / $4.8800 | Buy Now |
DISTI #
5211450-1-ND
|
DigiKey | CONN RCPT FMALE DIN 5POS SOLDER Min Qty: 1 Lead time: 11 Weeks Container: Tray |
717 In Stock |
|
$4.1945 / $6.4400 | Buy Now |
DISTI #
5211450-1
|
Avnet Americas | Conn Shielded Circular DIN RCP 5 POS Solder RA Thru-Hole 5 Terminal 1 Port Tube - Trays (Alt: 5211450-1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 3 Days Container: Tray | 0 |
|
$3.4511 / $4.1530 | Buy Now |
DISTI #
99X5692
|
Avnet Americas | Conn Shielded Circular DIN RCP 5 POS Solder RA Thru-Hole 5 Terminal 1 Port Tube - Bulk (Alt: 99X5692) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Bulk | 760 Partner Stock |
|
$5.8700 / $6.5500 | Buy Now |
DISTI #
571-5211450-1
|
Mouser Electronics | Circular DIN Connectors C-DIN 05P REC R/A T/H RoHS: Compliant | 859 |
|
$4.1900 / $6.3900 | Buy Now |
|
Future Electronics | 5 Position Right Angle Receptacle Through Hole Shielded Circular DIN Connector RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$3.9000 / $4.1500 | Buy Now |
|
Future Electronics | 5 Position Right Angle Receptacle Through Hole Shielded Circular DIN Connector RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$4.1600 | Buy Now |
DISTI #
AMP5211450-1
|
Heilind Electronics | 5 CIRC DIN RCPT GRND CLIP | Americas - 0 in Stock |
|
$4.3010 / $4.3651 | Buy Now |
|
Onlinecomponents.com | 5 CIRC DIN RCPT GRND CLIP RoHS: Compliant |
78 In Stock |
|
$4.0400 / $6.4700 | Buy Now |
DISTI #
63434746
|
Verical | Conn Circular DIN PIN 5 POS Solder RA Thru-Hole 5 Terminal 1 Port Tube RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 760 |
|
$6.4470 / $7.6850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5211450-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5211450-1
TE Connectivity
5 CIRC DIN RCPT GRND CLIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.61 inch | |
Body Depth | 0.824 inch | |
Body Length | 0.79 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | DISCRETE | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Pitch Circle Diameter | 7.01 mm | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
DIN Standard | 41524 | |
Durability | 100 Cycles | |
EMI Shielded | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.49 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 13.344 N |