-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR, RECEPTACLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H4322
|
Newark | Hsg 6 Cir Fasy Rcpt Blk Rohs Compliant: Yes |Amp Te Connectivity 521140-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8000 / $0.8350 | Buy Now |
DISTI #
A113864-ND
|
DigiKey | CONN RCPT HSG 0.25 6POS BLACK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
765 In Stock |
|
$0.8626 / $1.4300 | Buy Now |
DISTI #
521140-1
|
Avnet Americas | Conn Housing RCP 6 POS ST - Bulk (Alt: 521140-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Bulk | 5000 Factory Stock |
|
$0.7137 / $0.8058 | Buy Now |
DISTI #
571-521140-1
|
Mouser Electronics | Terminals HSG 6 CIR FASY RCPT BLK RoHS: Compliant | 1000 |
|
$0.7940 / $1.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Box | 0Box |
|
$0.6780 | Buy Now |
DISTI #
AMP521140-1
|
Heilind Electronics | HSG 6 CIR FASY RCPT BLK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 250 FASTON HSG. REC 6P BLACK RoHS: Compliant | 4000 Factory Stock |
|
$0.7900 / $1.1510 | Buy Now |
DISTI #
AMP521140-1
|
Interstate Connecting Components | HSG 6 CIR FASY RCPT BLK | 0 |
|
Buy Now | |
|
Powell Electronics | FASTON 250 REC HSG 6CIR NYLON BLK Min Qty: 1000 | 2640 |
|
$544.9100 / $885.4800 | Buy Now |
|
Master Electronics | 250 FASTON HSG. REC 6P BLACK RoHS: Compliant | 4000 Factory Stock |
|
$0.7900 / $1.1510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
521140-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
521140-1
TE Connectivity
6 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR, RECEPTACLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACT: 63981-1, FASTON | |
Body Length | 1.866 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 16 mm | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |