-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(521125-1) PL 187 HOUSING TAB 0.81 NYLON 6/6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK4554
|
Newark | Housing Tab, Socket Disconnect, Pa 6/6 Rohs Compliant: Yes |Amp Te Connectivity 521125-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 4736 |
|
$0.2700 / $0.4570 | Buy Now |
DISTI #
96Y2446
|
Newark | Pl 187 Housing Tab 0.81 Nylon 6/6 Rohs Compliant: Yes |Amp Te Connectivity 521125-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39637 |
|
$0.2220 / $0.3370 | Buy Now |
DISTI #
19R1605
|
Newark | 187 Pos Lock Hsg Mkii |Amp Te Connectivity 521125-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2280 | Buy Now |
DISTI #
A113860-ND
|
DigiKey | CONN RCPT HSG 0.187 1POS NATURAL Min Qty: 1 Lead time: 8 Weeks Container: Box |
4211 In Stock |
|
$0.2178 / $0.3900 | Buy Now |
DISTI #
521125-1
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST - Bulk (Alt: 521125-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks, 2 Days Container: Bulk | 15000 Factory Stock |
|
$0.1968 / $0.2155 | Buy Now |
DISTI #
571-521125-1
|
Mouser Electronics | Terminals RCPT HOUSING 1 POS RoHS: Compliant | 3675 |
|
$0.2050 / $0.5000 | Buy Now |
|
Future Electronics | Faston 0.187 Series Nylon Insulated Free Hanging Plated Receptacle Assembly RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.1838 | Buy Now |
DISTI #
AMP521125-1
|
Heilind Electronics | 187 POS LOCK HSG MKII | Americas - 38012 in Stock |
|
$0.1748 / $0.2366 | Buy Now |
|
Onlinecomponents.com | PL 187 HOUSING TAB 0.81 NYLON 6/6 RoHS: Compliant |
39637 Partner Stock 15000 Factory Stock |
|
$0.1539 / $0.3266 | Buy Now |
DISTI #
521125-1
|
TTI | Terminals RCPT HOUSING 1 POS RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 10 Container: Each |
Americas - 3200 In Stock |
|
$0.1490 / $0.2150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
521125-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
521125-1
TE Connectivity
(521125-1) PL 187 HOUSING TAB 0.81 NYLON 6/6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACT: 63498-1 | |
Body Depth | 0.974 inch | |
Body Length | 0.974 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |