-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR, RECEPTACLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H4317
|
Newark | Hsg,250 Recpt Pos-Lock Nat Rohs Compliant: Yes |Amp Te Connectivity 521119-1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1960 / $0.2090 | Buy Now |
DISTI #
A113855-ND
|
DigiKey | CONN RCPT HSG 0.25 2POS NATURAL Min Qty: 1 Lead time: 8 Weeks Container: Box |
3606 In Stock |
|
$0.1925 / $0.3400 | Buy Now |
DISTI #
521119-1
|
Avnet Americas | Conn Housing RCP 2 POS 15.11mm Crimp ST Loose Piece - Bulk (Alt: 521119-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 48000 Factory Stock |
|
$0.1597 / $0.1803 | Buy Now |
DISTI #
571-521119-1
|
Mouser Electronics | Terminals HSG 250 RECPT POS-LOCK NAT RoHS: Compliant | 1310 |
|
$0.1790 / $0.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Box | 0Box |
|
$0.1515 | Buy Now |
DISTI #
AMP521119-1
|
Heilind Electronics | HSG,250 RECPT POS-LOCK NAT | Americas - 0 in Stock |
|
$0.1008 / $0.1951 | Buy Now |
|
Onlinecomponents.com | PL 250 HOUSING RECEPTACLE NYLON 6/6 RoHS: Compliant |
64022 In Stock 48000 Factory Stock |
|
$0.1848 / $0.2914 | Buy Now |
DISTI #
AMP521119-1
|
Interstate Connecting Components | HSG,250 RECPT POS-LOCK NAT | 0 |
|
$0.1008 / $0.1951 | Buy Now |
|
Powell Electronics | PL 250 HOUSING RECEPTACLE NYLON 6/6 Min Qty: 4000 | 31680 |
|
$103.8800 / $198.0900 | Buy Now |
DISTI #
521119-1
|
Avnet Abacus | Conn Housing RCP 2 POS 15.11mm Crimp ST Loose Piece (Alt: 521119-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
521119-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
521119-1
TE Connectivity
2 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR, RECEPTACLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 63933-1; 63933-2; 63854-1; 63854-3, WATER VALVE (ELEK) LIQUID DISPENSING VALVE | |
Body Breadth | 0.326 inch | |
Body Depth | 0.981 inch | |
Body Length | 0.96 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Terminal Pitch | 15.11 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |