Part Details for 5210/2C-SL199 by Alpha Wire
Overview of 5210/2C-SL199 by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8052-103MEC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, Ferrite-Core, 3335, | |
SER1052-102 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER8052-103 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 5210/2C-SL199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slate - Customer Specified Length in ft/Bulk RoHS: Compliant | 0 |
|
$4.9900 / $13.6800 | Buy Now |