Part Details for 521.024 by Eska
Overview of 521.024 by Eska
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 521.024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZKM-5A
|
TME | Fuse: fuse, medium time-lag, 5A, 250VAC, cylindrical,glass, 5x20mm Min Qty: 10 | 0 |
|
$0.0750 / $0.1550 | RFQ |
Part Details for 521.024
521.024 CAD Models
521.024 Part Data Attributes
|
521.024
Eska
Buy Now
Datasheet
|
Compare Parts:
521.024
Eska
Electric Fuse, Medium Time Lag Blow, 5A, 250VAC, 1000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ESKA ERICH SCHWEIZER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | MEDIUM TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 31 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Pre-arcing Time-Min | 5 ms | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for 521.024
This table gives cross-reference parts and alternative options found for 521.024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 521.024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CF06333CT/5/10 | SPC Multicomp | $5.0879 | Electric Fuse, Time Delay Blow, 5A, 250VAC, 1000A (IR), Inline/holder, | 521.024 vs CF06333CT/5/10 |
2301500000 | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 5A, 250VAC, 1000A (IR), Inline/holder, 5x20mm, | 521.024 vs 2301500000 |
0001.1031 | Schurter Electronic Components | $4.3000 | Electric Fuse, Very Fast Blow, 5A, 250VAC, 1500A (IR), H, Inline/holder, ROHS COMPLIANT | 521.024 vs 0001.1031 |