There are no models available for this part yet.
Overview of 521-9628F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 521-9628F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59M5766
|
Newark | Led, T-1 (3Mm), Green, Red, R 12.6Mcd, G 3.7Mcd, 200 , R 1.8V, G 2.1V, R 20Ma, G 20Ma Rohs Compliant: Yes |Dialight 521-9628F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1990 |
|
$0.4260 / $0.9980 | Buy Now | |
DISTI #
645-521-9628F
|
Mouser Electronics | Standard LEDs - Through Hole DISCRETE LED LAMP RoHS: Compliant | 1489 |
|
$0.2890 / $0.8600 | Buy Now | |
DISTI #
V36:1790_07569569
|
Arrow Electronics | LED Bi-Color Green/Red 565nm/660nm 2-Pin T-1 Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2038 | Americas - 4 |
|
$0.2633 | Buy Now | |
DISTI #
70718407
|
RS | Lamp, LED, Bi-Color, Red/Green,3mm Diameter, Wire Leads | Dialight 521-9628F RoHS: Not Compliant Min Qty: 2300 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5700 / $0.7600 | RFQ | |
Future Electronics | 521 Series Green Red Ø 3mm 3.7/12.6 mcd 20/20 mA Through Hole LED Lamp RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 100 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$0.3150 / $0.3650 | Buy Now | ||
Onlinecomponents.com | LED Bi-Color Green/Red 565nm/660nm 2-Pin T-1 Bulk RoHS: Compliant |
1144 In Stock |
|
$0.2910 / $0.4531 | Buy Now | ||
DISTI #
80554406
|
Verical | LED Bi-Color Green/Red 565nm/660nm 2-Pin T-1 Bulk RoHS: Compliant Min Qty: 143 Package Multiple: 1 | Americas - 1100 |
|
$0.4400 | Buy Now | |
DISTI #
521-9628F
|
TTI | Standard LEDs - Through Hole DISCRETE LED LAMP RoHS: Compliant pbFree: Pb-Free Min Qty: 2300 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.3010 / $0.3350 | Buy Now | |
DISTI #
521-9628F
|
IBS Electronics | Dual Color LED, Red/green, Nontinted Diffused, T-1, 3mm Min Qty: 2667 Package Multiple: 1 | 1100 |
|
$0.3250 | Buy Now | |
DISTI #
000000000001268662
|
Sager | Standard LEDs - Through Hole DISCRETE LED LAMP Min Qty: 2300 | 0 |
|
$0.3090 / $0.3310 | Buy Now |
CAD Models for 521-9628F by Dialight
Part Data Attributes for 521-9628F by Dialight
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIALIGHT CORP
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Dialight
|
Color
|
RED/GREEN
|
Color@Wavelength
|
Green/Red
|
Configuration
|
COMMON BIPOLAR TERMINAL, 2 ELEMENTS
|
Forward Current-Max
|
0.04 A
|
Forward Voltage-Max
|
2.4 V
|
JESD-609 Code
|
e4
|
Lens Type
|
NONTINTED DIFFUSED
|
Luminous Intensity-Nom
|
12.6/3.7 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
DUAL COLOR LED
|
Overall Height
|
4.45 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
660/565 nm
|
Shape
|
ROUND
|
Size
|
3 mm
|
Surface Mount
|
NO
|
T-code
|
T-1
|
Terminal Finish
|
Copper/Nickel/Silver (Cu/Ni/Ag)
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
200 deg
|
Alternate Parts for 521-9628F
This table gives cross-reference parts and alternative options found for 521-9628F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 521-9628F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
521-9628 | Dual Color LED, Red/green, Nontinted Diffused, T-1, 3mm | Dialight | 521-9628F vs 521-9628 |