There are no models available for this part yet.
Overview of 521-9607F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Price & Stock for 521-9607F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87M1873
|
Newark | Standard Leds-Through Hole Discrete Led Lamp Rohs Compliant: Yes |Dialight 521-9607F RoHS: Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 2700 |
|
$0.3440 | Buy Now | |
DISTI #
645-521-9607F
|
Mouser Electronics | Standard LEDs - Through Hole DISCRETE LED LAMP RoHS: Compliant | 0 |
|
$0.1330 | Order Now | |
DISTI #
71265434
|
RS | DISCRETE LED LAMP | Dialight 521-9607F RoHS: Not Compliant Min Qty: 4700 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1440 / $0.1910 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4700 Package Multiple: 100 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.1408 | Buy Now | ||
Onlinecomponents.com | LED Uni-Color Yellow 585nm 2-Pin Bulk RoHS: Compliant |
2700 Partner Stock |
|
$0.1297 / $0.2084 | Buy Now | ||
DISTI #
64132649
|
Verical | LED Uni-Color Yellow 585nm 2-Pin Bulk RoHS: Compliant Min Qty: 301 Package Multiple: 1 | Americas - 2700 |
|
$0.1780 / $0.2080 | Buy Now | |
DISTI #
521-9607F
|
TTI | Standard LEDs - Through Hole DISCRETE LED LAMP RoHS: Compliant pbFree: Pb-Free Min Qty: 4700 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.1400 / $0.1430 | Buy Now | |
DISTI #
000000000001268659
|
Sager | Standard LEDs - Through Hole DISCRETE LED LAMP Min Qty: 4700 | 0 |
|
$0.1470 / $0.1575 | Buy Now | |
Chip 1 Exchange | INSTOCK | 3510 |
|
RFQ | |||
DISTI #
C1S204900120620
|
Chip1Stop | LEDs RoHS: Compliant | 2700 |
|
$0.2350 / $0.2780 | Buy Now |
CAD Models for 521-9607F by Dialight
Part Data Attributes for 521-9607F by Dialight
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIALIGHT CORP
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Dialight
|
Color
|
YELLOW
|
Color@Wavelength
|
Yellow
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.02 A
|
Forward Voltage-Max
|
2.8 V
|
JESD-609 Code
|
e4
|
Lens Type
|
TINTED
|
Luminous Intensity-Nom
|
3.7 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
7.01 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
585 nm
|
Shape
|
RECTANGULAR
|
Size
|
4 mm
|
Surface Mount
|
NO
|
Terminal Finish
|
Copper/Nickel/Silver (Cu/Ni/Ag)
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
104 deg
|