Part Details for 521-9450F by Dialight
Overview of 521-9450F by Dialight
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 521-9450F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K0606
|
Newark | Lamp, Led, Red/Green, 5Mm, Led Color:Green, Red, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Viewing Angle:65°, Lens Shape:Round, Forward Current/Color:R 25Ma, G 25Ma, Luminous Intensity/Color:R 5Mcd, G 8Mcd, Msl:- Rohs Compliant: Yes |Dialight 521-9450F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1928 |
|
$1.0400 / $1.9100 | Buy Now |
DISTI #
08X5134
|
Newark | Led, T-1 3/4 (5Mm), Green, Red, R 5Mcd, G 8Mcd, 65 , R 2.1V, G 2.3V, R 25Ma, G 25Ma Rohs Compliant: Yes |Dialight 521-9450F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 / $2.0200 | Buy Now |
DISTI #
645-521-9450F
|
Mouser Electronics | Standard LEDs - Through Hole DISCRETE LED LAMP RoHS: Compliant | 1344 |
|
$0.7090 / $1.7900 | Buy Now |
DISTI #
70081692
|
RS | LED, 5MM 3 LEADED, BI COLOR, NON-TINTED, DIFFUSED, RED/GREEN | Dialight 521-9450F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 405 |
|
$1.3800 / $1.8400 | Buy Now |
|
Future Electronics | 521 Series Red Green Ø 5 mm 65° 5/8 mcd 25 mA 2.1/2.3 V LED Lamp Through Hole RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Bag | 720Bag |
|
$0.7250 / $0.8750 | Buy Now |
|
Onlinecomponents.com | LED Bi-Color Green/Red 565nm/635nm 3-Pin T-1 3/4 Bulk RoHS: Compliant |
846 In Stock 2046 On Order |
|
$0.6920 / $0.8360 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | T-1 3/4 DUAL COLOR LED, RED/GREEN, 5 mm | 5877 |
|
$0.5587 / $1.3303 | Buy Now |
|
Quest Components | T-1 3/4 DUAL COLOR LED, RED/GREEN, 5 mm | 212 |
|
$1.0642 / $2.1284 | Buy Now |
DISTI #
521-9450F
|
TTI | Standard LEDs - Through Hole DISCRETE LED LAMP RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 2000 In Stock |
|
$0.7000 / $0.8400 | Buy Now |
Part Details for 521-9450F
521-9450F CAD Models
521-9450F Part Data Attributes
|
521-9450F
Dialight
Buy Now
Datasheet
|
Compare Parts:
521-9450F
Dialight
Dual Color LED, Red/green, Diffused White, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | RED/GREEN | |
Color@Wavelength | Green/Red | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e1 | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 5.0/8.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 8.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 635/565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 65 deg |