Part Details for 521-9264F by Dialight
Overview of 521-9264F by Dialight
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 521-9264F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M1777
|
Newark | Standard Leds - Through Hole Discrete Led Lamp Rohs Compliant: Yes |Dialight 521-9264F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 805 |
|
$0.8860 / $1.0600 | Buy Now |
DISTI #
645-521-9264F
|
Mouser Electronics | Standard LEDs - Through Hole DISCRETE LED LAMP RoHS: Compliant | 1978 |
|
$0.5770 / $0.6600 | Buy Now |
DISTI #
71265405
|
RS | DISCRETE LED LAMP | Dialight 521-9264F RoHS: Not Compliant Min Qty: 2300 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2300 Package Multiple: 100 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.6080 | Buy Now |
|
Onlinecomponents.com | 7 x 7 x 2mm Red 635nm 5mcd 100 Deg Discrete LED Lamp RoHS: Compliant |
950 In Stock |
|
$0.5730 / $1.2570 | Buy Now |
DISTI #
521-9264F
|
TTI | Standard LEDs - Through Hole DISCRETE LED LAMP RoHS: Compliant pbFree: Pb-Free Min Qty: 2300 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.5780 / $0.6010 | Buy Now |
DISTI #
000000000001268607
|
Sager | Standard LEDs - Through Hole DISCRETE LED LAMP Min Qty: 2300 | 0 |
|
$0.6345 / $0.6610 | Buy Now |
|
Master Electronics | 7 x 7 x 2mm Red 635nm 5mcd 100 Deg Discrete LED Lamp RoHS: Compliant |
950 In Stock |
|
$0.5730 / $1.2570 | Buy Now |
Part Details for 521-9264F
521-9264F CAD Models
521-9264F Part Data Attributes
|
521-9264F
Dialight
Buy Now
Datasheet
|
Compare Parts:
521-9264F
Dialight
Single Color LED, Red, Tinted, 7mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e1 | |
Lens Type | TINTED | |
Luminous Intensity-Nom | 5.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.7 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | RECTANGULAR | |
Size | 7 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 100 deg |
Alternate Parts for 521-9264F
This table gives cross-reference parts and alternative options found for 521-9264F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 521-9264F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HLMP-S201 | Hewlett Packard Co | Check for Price | Single Color LED, High Efficiency Red, Diffused, 5mm | 521-9264F vs HLMP-S201 |
HLMP-0301-C0002 | Avago Technologies | Check for Price | SINGLE COLOR LED, HIGH EFFICIENCY RED, 7.305mm, 2.50 X 7.60 MM, PLASTIC PACKAGE-2 | 521-9264F vs HLMP-0301-C0002 |
HLMP-0300 | Hewlett Packard Co | Check for Price | Single Color LED, High Efficiency Red, Diffused, 7.6mm | 521-9264F vs HLMP-0300 |
VR5351K | Stanley Electric Co | Check for Price | Single Color LED, Red, Surface Diffused, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 521-9264F vs VR5351K |
HLMP-0301 | Broadcom Limited | $0.4095 | Single Color LED, High Efficiency Red, Tinted Diffused, 7.305mm, 2.50 X 7.60 MM, PLASTIC PACKAGE-2 | 521-9264F vs HLMP-0301 |
4306D11 | Chicago Miniature Lighting LLC | Check for Price | Single Color LED, Red, Diffused, 5mm, 5 X 2 MM, PLASTIC PACKAGE-2 | 521-9264F vs 4306D11 |
SSL-LX2571ID | ITW Lumex | Check for Price | Single Color LED, Red, Diffused, 5mm, | 521-9264F vs SSL-LX2571ID |
4306D11 | CML Innovative Technologies | Check for Price | Single Color LED, Red, Diffused, 5mm, 5 X 2 MM, PLASTIC PACKAGE-2 | 521-9264F vs 4306D11 |
HLMP-0301 | Avago Technologies | Check for Price | SINGLE COLOR LED, HIGH EFFICIENCY RED, 7.305mm, 2.50 X 7.60 MM, PLASTIC PACKAGE-2 | 521-9264F vs HLMP-0301 |
HLMP-S201 | Broadcom Limited | $0.1750 | Single Color LED, High Efficiency Red, Tinted Diffused, 5.055mm, 2 MM X 5 MM, PLASTIC PACKAGE-2 | 521-9264F vs HLMP-S201 |