-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Nondiffused, T-1 3/4, 5mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ8382
|
Newark | Discrete Led Lamp Rohs Compliant: Yes |Dialight 521-9251F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4200 / $0.9900 | Buy Now |
DISTI #
645-521-9251F
|
Mouser Electronics | Standard LEDs - Through Hole 5MM HI-EFF GRN LED NON-DIFFUSED RoHS: Compliant | 962 |
|
$0.3170 / $1.0000 | Buy Now |
DISTI #
V36:1790_07569540
|
Arrow Electronics | LED Uni-Color Green 565nm 2-Pin T-1 3/4 Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2427 | Americas - 1100 |
|
$0.3020 / $0.9414 | Buy Now |
DISTI #
V99:2348_07569540
|
Arrow Electronics | LED Uni-Color Green 565nm 2-Pin T-1 3/4 Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1827 | Americas - 804 |
|
$0.2996 / $0.5448 | Buy Now |
DISTI #
70081691
|
RS | LED, 5MM, HIGH BRIGHTNESS, NON-DIFFUSED, GREEN | Dialight 521-9251F RoHS: Not Compliant Min Qty: 2200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3410 / $0.4010 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2200 Package Multiple: 100 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.3110 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Green 565nm 2-Pin T-1 3/4 Bulk RoHS: Compliant |
1780 In Stock |
|
$0.3045 / $0.4321 | Buy Now |
DISTI #
82114170
|
Verical | LED Uni-Color Green 565nm 2-Pin T-1 3/4 Bulk RoHS: Compliant Min Qty: 204 Package Multiple: 1 | Americas - 2089 |
|
$0.3596 / $0.4017 | Buy Now |
DISTI #
36328525
|
Verical | LED Uni-Color Green 565nm 2-Pin T-1 3/4 Bulk RoHS: Compliant Min Qty: 136 Package Multiple: 1 | Americas - 1667 |
|
$0.3900 / $0.4600 | Buy Now |
DISTI #
83354565
|
Verical | LED Uni-Color Green 565nm 2-Pin T-1 3/4 Bulk RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2427 | Americas - 1100 |
|
$0.3020 / $0.6142 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
521-9251F
Dialight
Buy Now
Datasheet
|
Compare Parts:
521-9251F
Dialight
Single Color LED, Green, Nondiffused, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e1 | |
Lens Type | NONDIFFUSED | |
Luminous Intensity-Nom | 70.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 9.57 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 24 deg |
This table gives cross-reference parts and alternative options found for 521-9251F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 521-9251F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-3519-F00B1 | Single Color LED, Green, Nondiffused, T-1 3/4, 5mm | Agilent Technologies Inc | 521-9251F vs HLMP-3519-F00B1 |
HLMP-3519-GJ0US | Single Color LED, Green, Nondiffused, T-1 3/4, 5mm, | Broadcom Limited | 521-9251F vs HLMP-3519-GJ0US |
HLMP-3519-GJ0CD | Single Color LED, Green, Nondiffused, T-1 3/4, 5mm, | Broadcom Limited | 521-9251F vs HLMP-3519-GJ0CD |
HLMP-3519-GJ0UP | Single Color LED, Green, Nondiffused, T-1 3/4, 5mm | Broadcom Limited | 521-9251F vs HLMP-3519-GJ0UP |
HLMP-3519-GJ0UT | T-1 3/4 SINGLE COLOR LED, GREEN, 5mm | Avago Technologies | 521-9251F vs HLMP-3519-GJ0UT |
HLMP-3519-GJ0UK | T-1 3/4 SINGLE COLOR LED, GREEN, 5mm | Avago Technologies | 521-9251F vs HLMP-3519-GJ0UK |
HLMP-3519-GJ000 | Single Color LED, Green, Nondiffused, T-1 3/4, 5mm | Agilent Technologies Inc | 521-9251F vs HLMP-3519-GJ000 |
HLMP-3519-GJ0CA | Single Color LED, Green, Nondiffused, T-1 3/4, 5mm | Broadcom Limited | 521-9251F vs HLMP-3519-GJ0CA |
HLMP-3519-GJ0UK | Single Color LED, Green, Nondiffused, T-1 3/4, 5mm | Broadcom Limited | 521-9251F vs HLMP-3519-GJ0UK |
HLMP-3519-GJ0UP | T-1 3/4 SINGLE COLOR LED, GREEN, 5mm | Avago Technologies | 521-9251F vs HLMP-3519-GJ0UP |