Part Details for 521-9210 by Dialight
Overview of 521-9210 by Dialight
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 521-9210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Uni-Color Green 2-Pin T-1 Bulk |
5 Partner Stock |
|
$0.3050 / $1.1990 | Buy Now |
|
Quest Components | LED, Dome Style, Green, Diffused | 706 |
|
$0.2853 / $0.6846 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 935 |
|
$0.2500 / $0.3800 | Buy Now |
|
Master Electronics | LED Uni-Color Green 2-Pin T-1 Bulk |
5 Partner Stock |
|
$0.3050 / $1.1990 | Buy Now |
Part Details for 521-9210
521-9210 CAD Models
521-9210 Part Data Attributes
|
521-9210
Dialight
Buy Now
Datasheet
|
Compare Parts:
521-9210
Dialight
Single Color LED, Green, Diffused, T-1, 3mm,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 12.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.45 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for 521-9210
This table gives cross-reference parts and alternative options found for 521-9210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 521-9210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTL-4231N-021 | Single Color LED, Green, Diffused, T-1, 3mm | Lite-On Semiconductor Corporation | 521-9210 vs LTL-4231N-021 |
LTL-1CHG-012 | Single Color LED, Green, Diffused, T-1, 3mm | Lite-On Semiconductor Corporation | 521-9210 vs LTL-1CHG-012 |
LTL-1CHG-031 | Single Color LED, Green, Diffused, T-1, 3mm, | Lite-On Semiconductor Corporation | 521-9210 vs LTL-1CHG-031 |
551-0201-010F | Single Color LED, Green, Diffused, T-1, 3mm, | Dialight | 521-9210 vs 551-0201-010F |
LTL-1CHG-001 | Single Color LED, Green, Diffused, T-1, 3mm | Lite-On Semiconductor Corporation | 521-9210 vs LTL-1CHG-001 |
LTL-4231N-001 | Single Color LED, Green, Diffused, T-1, 3mm, | Lite-On Semiconductor Corporation | 521-9210 vs LTL-4231N-001 |
LTL-4231N-041 | Single Color LED, Green, Diffused, T-1, 3mm, | Lite-On Semiconductor Corporation | 521-9210 vs LTL-4231N-041 |
LTL-1CHG-022 | Single Color LED, Green, Diffused, T-1, 3mm | Lite-On Semiconductor Corporation | 521-9210 vs LTL-1CHG-022 |
LTL-4231N-011 | Single Color LED, Green, Diffused, T-1, 3mm | Lite-On Semiconductor Corporation | 521-9210 vs LTL-4231N-011 |
LTL-16KG | Single Color LED, Green, Diffused, 3mm, | Lite-On Semiconductor Corporation | 521-9210 vs LTL-16KG |