There are no models available for this part yet.
Overview of 520R9 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 520R9 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78AC0675
|
Newark | P&s 4P5W 20A/3Py120/208 Recept |Molex 520R9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$138.3300 / $169.8300 | Buy Now | |
DISTI #
2266-520R9-ND
|
DigiKey | AC Power Plugs & Receptacles P&S Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$137.0900 | Buy Now | |
DISTI #
30185218
|
Verical | Conn Power RCP 4Power/1Ground POS ST Panel Mount 5 Terminal 1 Port Safeway® RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$121.2800 | Buy Now | |
DISTI #
10211391
|
TestEquity LLC | Molex 520R9 20 Amp Safeway Pin and Sleeve Receptacle with Flip Lid, 4 Pole/5 Wire, 208V, Blue | 3 |
|
$137.1200 | Buy Now |
CAD Models for 520R9 by Molex
Part Data Attributes for 520R9 by Molex
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
14 Weeks
|
Connector Type
|
MAINS POWER CONNECTOR
|