Part Details for 520R10HT16M3690 by CTS Corporation
Overview of 520R10HT16M3690 by CTS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 520R10HT16M3690
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
520R10HT16M3690
|
Avnet Americas | Controlled Oscillator 16.369MHz TCXO Clipped Sinewave 4-Pin SMD T/R - Tape and Reel (Alt: 520R10HT16M3690) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-520R10HT16M3690
|
Mouser Electronics | TCXO Oscillators 16.369MHz 3.0Volt +/-1.0ppm -10C +60C RoHS: Compliant | 0 |
|
$1.7600 | Order Now |
DISTI #
520R10HT16M3690
|
Avnet Abacus | - Tape and Reel (Alt: 520R10HT16M3690) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 113 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 520R10HT16M3690
520R10HT16M3690 CAD Models
520R10HT16M3690 Part Data Attributes
|
520R10HT16M3690
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
520R10HT16M3690
CTS Corporation
Clipped Sine Output Oscillator, 16.369MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | LCC4,.08X.1,77/53 | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 7 INCH | |
Aging | 1 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 1% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 16.369 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.08X.1,77/53 | |
Physical Dimension | 2.5mm x 2.0mm x 0.8mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 3.15 V | |
Supply Voltage-Min | 2.85 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 520R10HT16M3690
This table gives cross-reference parts and alternative options found for 520R10HT16M3690. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 520R10HT16M3690, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ASTX-09-16.800MHZ-E10-T | Abracon Corporation | Check for Price | Clipped Sine Output Oscillator, 16.8MHz Nom, ROHS COMPLIANT PACKAGE-4 | 520R10HT16M3690 vs ASTX-09-16.800MHZ-E10-T |
ASTX-09-16.368MHZ-E10-T | Abracon Corporation | Check for Price | Clipped Sine Output Oscillator, 16.368MHz Nom, ROHS COMPLIANT PACKAGE-4 | 520R10HT16M3690 vs ASTX-09-16.368MHZ-E10-T |
ASTX-09-16.384MHZ-D10 | Abracon Corporation | Check for Price | Clipped Sine Output Oscillator, 16.384MHz Nom, ROHS COMPLIANT PACKAGE-4 | 520R10HT16M3690 vs ASTX-09-16.384MHZ-D10 |
ASTX-09-16.000MHZ-E10 | Abracon Corporation | Check for Price | Clipped Sine Output Oscillator, 16MHz Nom, ROHS COMPLIANT PACKAGE-4 | 520R10HT16M3690 vs ASTX-09-16.000MHZ-E10 |
ASTX-09-16.384MHZ-D10-T | Abracon Corporation | Check for Price | Clipped Sine Output Oscillator, 16.384MHz Nom, ROHS COMPLIANT PACKAGE-4 | 520R10HT16M3690 vs ASTX-09-16.384MHZ-D10-T |
ASTX-09-16.800MHZ-E10 | Abracon Corporation | Check for Price | Clipped Sine Output Oscillator, 16.8MHz Nom, ROHS COMPLIANT PACKAGE-4 | 520R10HT16M3690 vs ASTX-09-16.800MHZ-E10 |
ASTX-09-16.368MHZ-E10 | Abracon Corporation | Check for Price | Clipped Sine Output Oscillator, 16.368MHz Nom, ROHS COMPLIANT PACKAGE-4 | 520R10HT16M3690 vs ASTX-09-16.368MHZ-E10 |
ASTX-09-16.000MHZ-D10-T | Abracon Corporation | Check for Price | Clipped Sine Output Oscillator, 16MHz Nom, ROHS COMPLIANT PACKAGE-4 | 520R10HT16M3690 vs ASTX-09-16.000MHZ-D10-T |
ASTX-09-16.800MHZ-D10 | Abracon Corporation | Check for Price | Clipped Sine Output Oscillator, 16.8MHz Nom, ROHS COMPLIANT PACKAGE-4 | 520R10HT16M3690 vs ASTX-09-16.800MHZ-D10 |
ASTX-09-16.000MHZ-E10-T | Abracon Corporation | Check for Price | Clipped Sine Output Oscillator, 16MHz Nom, ROHS COMPLIANT PACKAGE-4 | 520R10HT16M3690 vs ASTX-09-16.000MHZ-E10-T |