Part Details for 520M15CA19M2000 by CTS Corporation
Overview of 520M15CA19M2000 by CTS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 520M15CA19M2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
520M15CA19M2000
|
Avnet Americas | Controlled Oscillator 19.2MHz TCXO Clipped Sinewave 4-Pin SMD T/R - Tape and Reel (Alt: 520M15CA19M2000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-520M15CA19M2000
|
Mouser Electronics | TCXO Oscillators 19.2MHz 1.8Volt +/-1.5ppm -20C +70C RoHS: Compliant | 0 |
|
$1.7800 | Order Now |
DISTI #
520M15CA19M2000
|
Avnet Abacus | - Tape and Reel (Alt: 520M15CA19M2000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 113 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 520M15CA19M2000
520M15CA19M2000 CAD Models
520M15CA19M2000 Part Data Attributes
|
520M15CA19M2000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
520M15CA19M2000
CTS Corporation
Clipped Sine Output Oscillator, 19.2MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Category CO2 Kg | 4.1 | |
Compliance Temperature Grade | Commercial Extended: -20C to +70C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Additional Feature | TR, 7 INCH | |
Aging | 1 PPM/FIRST YEAR | |
Control Voltage-Max | 1.5 V | |
Control Voltage-Min | 0.3 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 5 ppm | |
Frequency Stability | 1.5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 19.2 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.08X.1,77/53 | |
Physical Dimension | 2.5mm x 2.0mm x 0.8mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 1.83 V | |
Supply Voltage-Min | 1.77 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 520M15CA19M2000
This table gives cross-reference parts and alternative options found for 520M15CA19M2000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 520M15CA19M2000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TXKAPISANF-19.200000 | Clipped Sine Output Oscillator, 19.2MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Taitien Electronics Co Ltd | 520M15CA19M2000 vs TXKAPISANF-19.200000 |
525M15HA19M4400 | Clipped Sine Output Oscillator, 19.44MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | CTS Corporation | 520M15CA19M2000 vs 525M15HA19M4400 |
525M15HA19M2000 | Clipped Sine Output Oscillator, 19.2MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | CTS Corporation | 520M15CA19M2000 vs 525M15HA19M2000 |
525M15CA19M4400 | Clipped Sine Output Oscillator, 19.44MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | CTS Corporation | 520M15CA19M2000 vs 525M15CA19M4400 |
525M15IA19M4400 | Clipped Sine Output Oscillator, 19.44MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | CTS Corporation | 520M15CA19M2000 vs 525M15IA19M4400 |