Part Details for 520L25DT16M3680 by CTS Corporation
Overview of 520L25DT16M3680 by CTS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 520L25DT16M3680
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
520L25DT16M3680
|
Avnet Americas | Controlled Oscillator 16.368MHz TCXO Clipped Sinewave 4-Pin SMD T/R - Tape and Reel (Alt: 520L25DT16M3680) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-520L25DT16M3680
|
Mouser Electronics | TCXO Oscillators 16.368MHz 3.3Volt +/-2.5ppm -30C +85C RoHS: Compliant | 0 |
|
$1.8100 | Order Now |
DISTI #
520L25DT16M3680
|
Avnet Abacus | - Tape and Reel (Alt: 520L25DT16M3680) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 113 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 520L25DT16M3680
520L25DT16M3680 CAD Models
520L25DT16M3680 Part Data Attributes
|
520L25DT16M3680
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
520L25DT16M3680
CTS Corporation
Clipped Sine Output Oscillator, 16.368MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | LCC4,.08X.1,77/53 | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 7 INCH | |
Aging | 1 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2.5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 16.368 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.08X.1,77/53 | |
Physical Dimension | 2.5mm x 2.0mm x 0.8mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 3.47 V | |
Supply Voltage-Min | 3.14 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 520L25DT16M3680
This table gives cross-reference parts and alternative options found for 520L25DT16M3680. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 520L25DT16M3680, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASTX-09-B-16.000MHZ-F25 | Clipped Sine Output Oscillator, 16MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | 520L25DT16M3680 vs ASTX-09-B-16.000MHZ-F25 |
ASTX-09-B-16.800MHZ-G25-T | Clipped Sine Output Oscillator, 16.8MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | 520L25DT16M3680 vs ASTX-09-B-16.800MHZ-G25-T |
ASTX-09-B-16.368MHZ-J-T | Clipped Sine Output Oscillator, 16.368MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | 520L25DT16M3680 vs ASTX-09-B-16.368MHZ-J-T |
ASTX-09-B-16.368MHZ-D25-T | Clipped Sine Output Oscillator, 16.368MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | 520L25DT16M3680 vs ASTX-09-B-16.368MHZ-D25-T |
ASTX-09-B-16.368MHZ | Clipped Sine Output Oscillator, 16.368MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | 520L25DT16M3680 vs ASTX-09-B-16.368MHZ |
ASTX-09-B-16.368MHZ-T | Clipped Sine Output Oscillator, 16.368MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | 520L25DT16M3680 vs ASTX-09-B-16.368MHZ-T |
ASTX-09-B-16.800MHZ-T | Clipped Sine Output Oscillator, 16.8MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | 520L25DT16M3680 vs ASTX-09-B-16.800MHZ-T |
ASTX-09-B-16.800MHZ | Clipped Sine Output Oscillator, 16.8MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | 520L25DT16M3680 vs ASTX-09-B-16.800MHZ |
ASTX-09-B-16.000MHZ-D25-T | Clipped Sine Output Oscillator, 16MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | 520L25DT16M3680 vs ASTX-09-B-16.000MHZ-D25-T |
ASTX-09-B-16.384MHZ-E25 | Clipped Sine Output Oscillator, 16.384MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | 520L25DT16M3680 vs ASTX-09-B-16.384MHZ-E25 |